
* Images are for reference only
TLV76012DBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV76012DBZR
- JLCPCB Part #
- C2872732
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Tj) 1 1.2V@(100mA) 100mA 12V 30V 5mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1406
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1369
In-stock Item Pricing
Qty Unit Price
1+
$0.1573
50+
$0.1253
150+
$0.1095
500+
$0.0955
3000+
$0.0917
6000+
$0.0894
Related Products