
* Images are for reference only
OPA277P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA277P
- JLCPCB Part #
- C1346412
- Package
- PDIP-8
- Description
- -18V~-2V、2V~18V -40℃~+85℃ 1 100nV/℃ 140dB 1MHz 1nA 1nA 20uV 35mA 36V 800V/ms 800uA 8nV/√Hz@1kHz PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5419
10+
$11.9060
50+
$9.5167
100+
$8.5572
Related Products