This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3965EMP-ADJ

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3965EMP-ADJ
JLCPCB Part #
C3751254
Package
SOT-223-5
Description
-40℃~+125℃ 1 1.216V~5.1V 1.5A 550mV@(1.5A) 7V 9mA Adjustable Over Current Protection、Overheat protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9459
200+ $1.5280
500+ $1.4733
1000+ $1.4476

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons