
* Images are for reference only
LP3907TL-JSXS/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3907TL-JSXS/NOPB
- JLCPCB Part #
- C1880458
- Package
- DSBGA-25(2.5x2.5)
- Description
- -40℃~+85℃ 2.1MHz 2.8V~5.5V 4 Buck Buck Built-in Yes DSBGA-25(2.5x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8576
250+
$1.4926
500+
$1.4412
1000+
$1.4155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?