
* Images are for reference only
LM3710XQMM-308
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3710XQMM-308
- JLCPCB Part #
- C3685553
- Package
- VSSOP-10
- Description
- -40℃~+85℃@(TJ) 1 140ms 3.08V Active Low Push-pull Simple Reset/Power-On Reset VSSOP-10 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6283
200+
$0.6315
500+
$0.6090
1000+
$0.5978
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?