
* Images are for reference only
LP3907TLX-JJCP/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3907TLX-JJCP/NOPB
- JLCPCB Part #
- C3194564
- Package
- DSBGA-25(2.5x2.5)
- Description
- -40℃~+85℃ 2.1MHz 2.8V~5.5V 4 600mA、1A Buck Buck Built-in DSBGA-25(2.5x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7833
200+
$1.0777
500+
$1.0392
1000+
$1.0215
Welcome back, may I help you?