
* Images are for reference only
MM145453VX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MM145453VX/NOPB
- JLCPCB Part #
- C2649437
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 2-Wire Serial Interface 3V~10V 40uA PLCC-44(16.6x16.6) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4404
200+
$1.7195
500+
$1.6583
1000+
$1.6294