This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP38841SX-1.2/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38841SX-1.2/NOPB
JLCPCB Part #
C2862613
Package
DDPAK-5(TO-263-5)
Description
-40℃~+125℃@(Tj) 1 1.2V 150uVrms 30uA 5.5V 75mV@(800mA) 800mA 80dB@(120Hz) Fixed Over Current Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $4.3575
10+ $4.2646
30+ $4.2021
100+ $4.1396
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons