This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP38859S-1.2/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38859S-1.2/NOPB
JLCPCB Part #
C2877290
Package
DDPAK-5(TO-263-5)
Description
-40℃~+125℃@(Tj) 1 1.2V 150uVrms 15mA 3A 450mV@(3A) 5.5V 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 80

Minimum: 1

Full Reel: 45

$0.01

Add To List

Available Order Qty: 78

In-stock Item Pricing

Qty Unit Price
1+ $6.5087
10+ $5.6209
45+ $5.0782
90+ $4.6239

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons