
* Images are for reference only
LP3881ESX-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3881ESX-1.8/NOPB
- JLCPCB Part #
- C2866301
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 150uVrms 3mA 5.5V 75mV@(800mA) 800mA 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2482
200+
$1.6441
500+
$1.5863
1000+
$1.5590
Welcome back, may I help you?