This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP38692MP-3.3-TI

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38692MP-3.3-TI
JLCPCB Part #
C3749644
Package
SOT-223
Description
-40℃~+125℃@(Tj) 1 1.1V@(1A) 10V 1A 3.3V 55dB@(120Hz) 800uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1127
200+ $0.4303
500+ $0.4159
1000+ $0.4078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons