
* Images are for reference only
SN74AVC4T245DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AVC4T245DRG4
- JLCPCB Part #
- C2677565
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.2V~3.6V 12mA 12mA 2.9ns@3.3V 4 8uA AVC Bidirectional Tri-State SOIC-16 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7964
200+
$0.3083
500+
$0.2971
1000+
$0.2922
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?