This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMAG5231C1GQDMRR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TMAG5231C1GQDMRR
JLCPCB Part #
C5220595
Package
X2-SON-4(1.1x1.4)
Description
-40℃~+125℃ 1.65V~5.5V 16uA 216Hz 5mA Built-in oscillator Omnipolar Push-pull ±1.2mT ±4mT X2-SON-4(1.1x1.4) Hall Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 741

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 740

In-stock Item Pricing

Qty Unit Price
1+ $0.2250
50+ $0.1771
150+ $0.1566
500+ $0.1309
3000+ $0.1195
6000+ $0.1128

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons