
* Images are for reference only
LP3855ET-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3855ET-1.8/NOPB
- JLCPCB Part #
- C3749203
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1.8V 150uVrms 240mV@(1.5A) 4mA 73dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4424
200+
$1.7201
500+
$1.6591
1000+
$1.6302
Welcome back, may I help you?