
* Images are for reference only
MCP1827-5002E/AT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1827-5002E/AT
- JLCPCB Part #
- C641186
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 1.5A 220uA 5V 600mV@(1.5A) 60dB@(100Hz) 6V Fixed Over Current Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
200+
$0.1871
500+
$0.1805
1000+
$0.1772
Related Products
Welcome back, may I help you?