
* Images are for reference only
LP3853ET-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3853ET-1.8/NOPB
- JLCPCB Part #
- C3750897
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 10mA 3A 73dB@(120Hz) 7V Fixed Over Current Protection、Overheat protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2866
200+
$1.6591
500+
$1.6013
1000+
$1.5724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?