This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3853ES-1.8

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3853ES-1.8
JLCPCB Part #
C3745740
Package
TO-263-5
Description
-40℃~+125℃ 1 1.8V 3A 4mA 600mV@(3A) 7V Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Short Circuit Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5562
200+ $4.0860
500+ $3.9415
1000+ $3.8709

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons