
* Images are for reference only
LP38858S-1.2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38858S-1.2
- JLCPCB Part #
- C3749085
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 1.2V 1.5A 180mV@(1.5A) 5.5V 8.5mA Fixed Over Current Protection、Overheat protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5521
200+
$0.6009
500+
$0.5800
1000+
$0.5704
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?