
* Images are for reference only
TPS61005DGSRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61005DGSRG4
- JLCPCB Part #
- C2072945
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+85℃@(TA) 1 1.3A 3V 500kHz 800mV~3V Boost Boost Built-in Fixed No VSSOP-10-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1755
200+
$0.8429
500+
$0.8124
1000+
$0.7980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?