
* Images are for reference only
SN74CBT16811CDGGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBT16811CDGGR
- JLCPCB Part #
- C2675058
- Package
- TSSOP-56-6.1mm
- Description
- -40℃~+85℃ 0.15ns@5V,50pF 24/24 3uA 4V~5.5V Single Supply TSSOP-56-6.1mm Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6067
10+
$1.3657
30+
$1.2131
100+
$1.0588
500+
$0.9881
1000+
$0.9576
Related Products
Welcome back, may I help you?