
* Images are for reference only
LP2989IMX-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2989IMX-5.0/NOPB
- JLCPCB Part #
- C85733
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 16V 175uA 18uVrms 310mV@(500mA) 500mA 5V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8801
10+
$3.3387
30+
$2.9036
100+
$2.5798
500+
$2.4299
1000+
$2.3622
Welcome back, may I help you?