
* Images are for reference only
LM48821TLX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM48821TLX/NOPB
- JLCPCB Part #
- C4990927
- Package
- uSMD-16
- Description
- -40℃~+85℃ 2-Channel 2V~4V 93mWx1@16Ω uSMD-16 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8847
200+
$0.3436
500+
$0.3308
1000+
$0.3244
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?