
* Images are for reference only
LP2988AIMM-2.7
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2988AIMM-2.7
- JLCPCB Part #
- C3743801
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1 120uA 16V 2.7V 200mA 20uVrms 350mV@(200mA) 65dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6214
200+
$0.2409
500+
$0.2328
1000+
$0.2280
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?