
* Images are for reference only
SNJ54ALS29825JT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54ALS29825JT
- JLCPCB Part #
- C3754980
- Package
- -
- Description
- 0℃~+70℃ 100mA 24mA 4.75V~5.25V 48mA 8 ALS Tri-State - Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1866
200+
$3.5565
500+
$3.4305
1000+
$3.3691
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?