This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3982IMM-1.8-NS

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3982IMM-1.8-NS
JLCPCB Part #
C3746210
Package
VSSOP-8
Description
-40℃~+85℃ 1 1.8V 220mV@(200mA) 270uA 300mA 6V Fixed Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3342
200+ $0.1294
500+ $0.1249
1000+ $0.1226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons