
* Images are for reference only
LP2985IM5-1.8-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2985IM5-1.8-NS
- JLCPCB Part #
- C3744249
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 125uA 150mA 16V 45dB@(1kHz) 600mV@(150mA) Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3791
200+
$0.1468
500+
$0.1417
1000+
$0.1391
Related Products
Welcome back, may I help you?