
* Images are for reference only
LP3893ES-1.2-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3893ES-1.2-NS
- JLCPCB Part #
- C3745891
- Package
- D2PAK(TO-263-5)
- Description
- -40℃~+125℃ 1 1.2V 1V@(1A) 30uA 3A 5.5V Fixed Positive D2PAK(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0413
200+
$1.9523
500+
$1.8833
1000+
$1.8496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?