This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2985AIM5-4.8

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2985AIM5-4.8
JLCPCB Part #
C3749000
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 150mA 16V 300mV@(150mA) 30uV 4.8V 45dB@(1kHz) 85uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1964
1000+ $0.0761
2500+ $0.0734
5000+ $0.0721

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons