
* Images are for reference only
LP2985AIM5-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2985AIM5-3.3/NOPB
- JLCPCB Part #
- C16085
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 16V 3.3V 30uVrms 350mV@(150mA) 45dB@(1kHz) 850uA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6435
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6215
In-stock Item Pricing
Qty Unit Price
1+
$0.4929
10+
$0.3950
30+
$0.3517
100+
$0.3003
500+
$0.2537
1000+
$0.2409
Related Products
Welcome back, may I help you?