
* Images are for reference only
IRFR222
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- IRFR222
- JLCPCB Part #
- C3281330
- Package
- TO-252(DPAK)
- Description
- -55℃~+150℃ 1 N-channel 1.2Ω@10V 120pF 18nC@10V 200V 2V 3.8A 330pF 41pF 50W N-Channel TO-252(DPAK) MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4612
1000+
$0.1786
2500+
$0.1722
5000+
$0.1691
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?