
* Images are for reference only
LM3477MM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3477MM/NOPB
- JLCPCB Part #
- C2657935
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃@(TJ) 1 2.97V~35V 500kHz Buck-Boost Buck、Buck-Boost External No VSSOP-8-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2421
10+
$1.9016
30+
$1.6896
100+
$1.4712
500+
$1.3732
1000+
$1.3315
Related Products
Welcome back, may I help you?