
* Images are for reference only
LMV932MA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV932MA
- JLCPCB Part #
- C4368429
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.5MHz 100mA 14nA 2 420V/ms SOIC-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3254
200+
$0.9005
500+
$0.8698
1000+
$0.8537
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?