
* Images are for reference only
LMV324Q1MAX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV324Q1MAX/NOPB
- JLCPCB Part #
- C2057979
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.7mV 15nA 1MHz 1V/us 2.7V~5.5V 39nV/√Hz@1kHz 4 40mA 410uA 5.5V 5nA 5uV/℃ 65dB Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.7314
10+
$1.5252
30+
$1.3787
100+
$1.2450
500+
$1.1838
1000+
$1.1596
Related Products
Welcome back, may I help you?