
HI-0549/883
- Manufacturer
- MFR.Part #
- HI-0549/883
- JLCPCB Part #
- C3208867
- Package
- LCC-20
- Description
- -55℃~+125℃ 500ns Break-before-make function Dual Supply LCC-20 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20 | |
| Function | Break-before-make function | |
| Propagation Delay | 500ns | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
HI-0549/883
Extended- Manufacturer
- MFR.Part #
- HI-0549/883
- JLCPCB Part #
- C3208867
- Package
- LCC-20
- Description
- -55℃~+125℃ 500ns Break-before-make function Dual Supply LCC-20 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HI-0549/883
Extended- Manufacturer
- MFR.Part #
- HI-0549/883
- JLCPCB Part #
- C3208867
- Package
- LCC-20
- Description
- -55℃~+125℃ 500ns Break-before-make function Dual Supply LCC-20 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI-0549/883 Specifications
HI-0549/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20 | |
| Function | Break-before-make function | |
| Propagation Delay | 500ns | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | -55℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI-0549/883. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI-0549/883 Documents
HI-0549/883 datasheets or manufacturer documentation.
Datasheet: HI-0549/883 Datasheet (PDF)
HI-0549/883 Schematic Symbol & PCB Footprint
The HI-0549/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.