
* Images are for reference only
LP2981AIM5-2.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2981AIM5-2.8/NOPB
- JLCPCB Part #
- C3749508
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mA 160uV 16V 2.8V 250mV@(100mA) 63dB@(1kHz) 800uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4961
200+
$0.1933
500+
$0.1853
1000+
$0.1820
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?