
* Images are for reference only
LMK01020ISQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMK01020ISQ/NOPB
- JLCPCB Part #
- C2672991
- Package
- WQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.6GHz 2 3.15V~3.45V 8 WQFN-48-EP(7x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8109
10+
$21.7368
30+
$19.8760
100+
$18.2529
Welcome back, may I help you?