
* Images are for reference only
F280037CPTRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280037CPTRQ1
- JLCPCB Part #
- C6852992
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 1.14V~3.63V 120MHz 12bit 12bit 14 256KB 32 Bit 34.5KB Built-in+External FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4587
10+
$10.9026
30+
$9.9394
100+
$9.0981
Welcome back, may I help you?