
* Images are for reference only
UC3842NG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC3842NG4
- JLCPCB Part #
- C1530341
- Package
- PDIP-8
- Description
- 0℃~+70℃@(TA) 1 12V~28V 500kHz Boost、Buck、Buck-Boost、Flyback、Forward External No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0822
200+
$0.4191
500+
$0.4046
1000+
$0.3966
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?