
* Images are for reference only
LMG3410R070RWHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMG3410R070RWHR
- JLCPCB Part #
- C2680280
- Package
- VQFN-32-EP(8x8)
- Description
- -40℃~+125℃ 1 15ns 20ns 36ns 4.2ns 500uA 9.5V~18V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$6.5037
10+
$5.6879
30+
$5.1908
100+
$4.7740
Related Products
Welcome back, may I help you?