
* Images are for reference only
LP2989ILD-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2989ILD-2.5/NOPB
- JLCPCB Part #
- C2860357
- Package
- WSON-8-EP(4x4)
- Description
- -40℃~+125℃@(Tj) 16V 18uVrms 2.5V 310mV@(500mA) 500mA 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive WSON-8-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0514
200+
$0.7949
500+
$0.7661
1000+
$0.7533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?