
* Images are for reference only
LMV324QPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV324QPWR
- JLCPCB Part #
- C2057318
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.7mV 1MHz 1V/us 2.7V~5.5V 250nA 39nV/√Hz@1kHz 4 40mA 410uA 5.5V 50nA 5uV/℃ 63dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 266
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 266
In-stock Item Pricing
Qty Unit Price
1+
$0.7748
10+
$0.6218
30+
$0.5461
100+
$0.4704
500+
$0.4253
1000+
$0.4011
Related Products
Welcome back, may I help you?