
* Images are for reference only
LMC6041IN/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC6041IN/NOPB
- JLCPCB Part #
- C2860476
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 13mA 14uA 15.5V 15V/ms 2pA 3mV 4.5V~15.5V 4pA 6.3uV/℃ 68dB 75kHz 83nV/√Hz@1kHz Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7467
10+
$1.7048
40+
$1.6758
80+
$1.6468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?