
* Images are for reference only
LMC6041IM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC6041IM/NOPB
- JLCPCB Part #
- C1347456
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.002pA 1 14uA 15.5V 20V/ms 22mA 4.5V~15.5V 4pA 6.3uV/℃ 6mV 75dB 75kHz 83nV/√Hz@1kHz Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8661
200+
$1.4959
500+
$1.4444
1000+
$1.4186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products