
* Images are for reference only
LMK04133SQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMK04133SQX/NOPB
- JLCPCB Part #
- C2664448
- Package
- WQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1080MHz 150fs、160fs、170fs 3.15V~3.45V 9 Built-in phase-locked loop、On-chip VCO/DCO、Output synchronization and phase alignment、Built-in clock monitoring and loss-of-lock detection、Multi-source clock input External LVCMOS、LVPECL、LVDS LVPECL、LVDS、LVCMOS SPI WQFN-48-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.5500
10+
$11.1775
Related Products
Welcome back, may I help you?