
* Images are for reference only
LM9036QM-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM9036QM-5.0/NOPB
- JLCPCB Part #
- C2878337
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 1 25uA 400mV@(50mA) 40V 50mA 5V 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$1.4177
10+
$1.1769
30+
$1.0452
100+
$0.8975
500+
$0.8301
1000+
$0.8012
Welcome back, may I help you?