This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM9036QMX-5.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM9036QMX-5.0/NOPB
JLCPCB Part #
C2870230
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 1 25uA 400mV@(50mA) 40V 50mA 5V 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5729
200+ $0.6090
500+ $0.5881
1000+ $0.5768

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons