
* Images are for reference only
TLC2274AMPWREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC2274AMPWREP
- JLCPCB Part #
- C2058933
- Package
- TSSOP-14
- Description
- -55℃~+125℃ 1pA 2.25MHz 3.6V/us 50mA Four channels TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$11.0892
10+
$9.8883
30+
$9.1208
100+
$8.3791
Related Products
Welcome back, may I help you?