This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMC6001A MDC

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMC6001A MDC
JLCPCB Part #
C1348461
Package
DIESALE
Description
-40℃~+85℃ 0.01pA 1 1.5V/us 15.5V 2.5uV/℃ 22nV/√Hz@1kHz 30mA 4.5V~15.5V 700uV 750uA 83dB Rail-to-rail output DIESALE Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 270

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7176
270+ $5.6963
540+ $5.4956
1080+ $5.3977

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons