
* Images are for reference only
TL431IP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL431IP
- JLCPCB Part #
- C1575686
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 100mA 2.495V~36V Adjustable Parallel ±2.2% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.3561
10+
$0.3481
30+
$0.3416
100+
$0.3368
Related Products
Welcome back, may I help you?