This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM5113TMX/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM5113TMX/NOPB
JLCPCB Part #
C6286800
Package
DSBGA-12
Description
-40℃~+125℃ 1.2A 1.5ns 2 4.5V~5.5V 5A 7ns Half-Bridge MOSFET DSBGA-12 Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5360
200+ $2.6090
500+ $2.5207
1000+ $2.4789

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons